Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240S-E3/54
- RS Stock No.:
- 812-9323
- Distrelec Article No.:
- 304-24-229
- Mfr. Part No.:
- SB240S-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 20 units)*
£11.22
(exc. VAT)
£13.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 880 unit(s) shipping from 25 May 2026
- Plus 3,300 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.561 | £11.22 |
| 200 - 480 | £0.331 | £6.62 |
| 500 - 980 | £0.254 | £5.08 |
| 1000 - 1980 | £0.226 | £4.52 |
| 2000 + | £0.196 | £3.92 |
*price indicative
- RS Stock No.:
- 812-9323
- Distrelec Article No.:
- 304-24-229
- Mfr. Part No.:
- SB240S-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SB240S | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 15μA | |
| Maximum Forward Voltage Vf | 500mV | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SB240S | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 15μA | ||
Maximum Forward Voltage Vf 500mV | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-204AC SB240-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC
- Vishay 100 V 2 A Diode Schottky 2-Pin DO-204AC SB2H100-E3/54
- Vishay 60 V 2 A Diode Schottky 2-Pin DO-204AC SB260-E3/54
- Vishay Switching Diode 2-Pin DO-204AC 1N4934-E3/54
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-204AC
- Vishay 800 V 1 A Diode General Purpose 2-Pin DO-204AC
