Vishay 400V 2A, Silicon Junction Diode, 2-Pin DO-221AC SE20AFGHM3/6A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-2987
Mfr. Part No.:
SE20AFGHM3/6A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-221AC

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

400V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

1.2µs

Peak Non-Repetitive Forward Surge Current

35A

COO (Country of Origin):
CN