Vishay 300V 16A, Dual Silicon Junction Diode, 3-Pin TO-220AB FEP16FT-E3/45
- RS Stock No.:
- 812-2145
- Mfr. Part No.:
- FEP16FT-E3/45
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£0.732
(exc. VAT)
£0.878
(inc. VAT)
- RS Stock No.:
- 812-2145
- Mfr. Part No.:
- FEP16FT-E3/45
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220AB | |
| Maximum Continuous Forward Current | 16A | |
| Peak Reverse Repetitive Voltage | 300V | |
| Diode Configuration | Common Cathode | |
| Diode Type | Silicon Junction | |
| Pin Count | 3 | |
| Maximum Forward Voltage Drop | 1.3V | |
| Number of Elements per Chip | 2 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 50ns | |
| Peak Non-Repetitive Forward Surge Current | 125A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220AB | ||
Maximum Continuous Forward Current 16A | ||
Peak Reverse Repetitive Voltage 300V | ||
Diode Configuration Common Cathode | ||
Diode Type Silicon Junction | ||
Pin Count 3 | ||
Maximum Forward Voltage Drop 1.3V | ||
Number of Elements per Chip 2 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 50ns | ||
Peak Non-Repetitive Forward Surge Current 125A | ||
- COO (Country of Origin):
- CN
