Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD 1N5821-E3/54
- RS Stock No.:
- 811-6100
- Mfr. Part No.:
- 1N5821-E3/54
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£11.68
(exc. VAT)
£14.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 540 unit(s) shipping from 22 June 2026
- Plus 460 unit(s) shipping from 22 June 2026
- Plus 5,600 unit(s) shipping from 16 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.584 | £11.68 |
| 200 - 480 | £0.577 | £11.54 |
| 500 - 980 | £0.571 | £11.42 |
| 1000 - 1980 | £0.564 | £11.28 |
| 2000 + | £0.557 | £11.14 |
*price indicative
- RS Stock No.:
- 811-6100
- Mfr. Part No.:
- 1N5821-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-201AD | |
| Maximum Continuous Forward Current If | 3A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | 1N5821 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 80A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 20mA | |
| Maximum Forward Voltage Vf | 500mV | |
| Maximum Operating Temperature | 125°C | |
| Length | 9.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-201AD | ||
Maximum Continuous Forward Current If 3A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series 1N5821 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 80A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 20mA | ||
Maximum Forward Voltage Vf 500mV | ||
Maximum Operating Temperature 125°C | ||
Length 9.5mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 3 A Diode Schottky 2-Pin DO-201AD
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD SB530-E3/54
- Vishay 30 V 5 A Diode Schottky 2-Pin DO-201AD
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-201AD SB350-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD 1N5822-E3/54
- Vishay 90 V 3 A Diode Schottky 2-Pin DO-201AD SB3H90-E3/54
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-201AD SB340-E3/54
- Vishay 60 V 3 A Diode Schottky 2-Pin DO-201AD SB360-E3/54
