Vishay 300 V 3 A General Purpose Plastic Rectifier General Purpose 2-Pin DO-201AD

Bulk discount available
View bulk pricing options

Subtotal 250 units (supplied on a reel)*

£65.75

(exc. VAT)

£79.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,900 unit(s), ready to ship

Units
Per unit
250 - 450£0.263
500 - 1200£0.248
1250 - 2450£0.24
2500 +£0.234

*price indicative

Packaging Options:
RS Stock No.:
811-6093P
Mfr. Part No.:
1N5403-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

General Purpose Plastic Rectifier

Package Type

DO-201AD

Maximum Continuous Forward Current If

3A

Peak Reverse Repetitive Voltage Vrrm

300V

Diode Configuration

Single

Series

1N5400 thru 1N5408

Rectifier Type

General Purpose

Pin Count

2

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS 2002/95/EC, UL 94 V-0, WEEE 2002/96/EC

Length

9.5mm

Automotive Standard

No

COO (Country of Origin):
CN

Vishay 1N5400-1N5408 General Purpose Plastic Rectifiers


From Vishay, 1N5400-1N5408 are a range of general purpose rectifiers. With a moulded epoxy body, this range of rectifiers have a DO-201AD package size.

Features and Benefits:


• Capable of managing high forward surges.

• Low forward voltage drop.

• Low leakage current.

• Solder dip at +245 °C for a maximum of 10 seconds.

• Flame retardant to UL94 V-O.

• > 500 ns standard recovery.

• Wide operating temperature range of -50 °C to +150 °C.

• Matte tin plated leads, solderable per J-STD-002 and JESD 22-B102.

• A coloured band indicates the cathode end.

Product applications:


1N5400-1N5408 rectifiers are Ideal for general purpose rectification in converters, inverters, freewheeling diodes and power supplies.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy