Vishay 100 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL 1N5392-E3/54
- RS Stock No.:
- 811-6061
- Mfr. Part No.:
- 1N5392-E3/54
- Brand:
- Vishay
Subtotal (1 pack of 250 units)*
£9.75
(exc. VAT)
£11.75
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | £0.039 | £9.75 |
*price indicative
- RS Stock No.:
- 811-6061
- Mfr. Part No.:
- 1N5392-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | 1N5392 | |
| Diode Configuration | Single | |
| Rectifier Type | Rectifier Diode | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 300μA | |
| Minimum Operating Temperature | -50°C | |
| Maximum Forward Voltage Vf | 1.4V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Standards/Approvals | No | |
| Length | 5.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series 1N5392 | ||
Diode Configuration Single | ||
Rectifier Type Rectifier Diode | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 300μA | ||
Minimum Operating Temperature -50°C | ||
Maximum Forward Voltage Vf 1.4V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Standards/Approvals No | ||
Length 5.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL
- Vishay 300 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL
- Vishay 300 V 1.5 A Diode Rectifier Diode 2-Pin DO-204AL 1N5394-E3/54
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL
- Vishay 500 V 1.5 A Diode General Purpose 2-Pin DO-204AL 1N5396-E3/54
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL 1N5399-E3/54
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-204AL 1N4007-E3/54
