Vishay 200V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4935-E3/54

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
811-5920
Mfr. Part No.:
1N4935-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

DO-204AL

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

200ns

Diameter

2.7mm

Peak Non-Repetitive Forward Surge Current

30A

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy