Panasonic 40V 1.5A, Schottky Diode, 2-Pin SMini2 F4 B B DB2141200L

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
787-7535
Mfr. Part No.:
DB2141200L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Mounting Type

Surface Mount

Package Type

SMini2 F4 B B

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

480mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Reverse Recovery Time

12ns

Peak Non-Repetitive Forward Surge Current

30A

Schottky Barrier Diodes, up to 1.5A, Panasonic



Diodes and Rectifiers, Panasonic