Vishay 45V 30A, Schottky Diode, 2-Pin TO-220AC VT3045BP-M3/4W

Subtotal 1 unit (supplied in a tube)*

£0.48

(exc. VAT)

£0.58

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£0.48

*price indicative

Packaging Options:
RS Stock No.:
762-0184P
Mfr. Part No.:
VT3045BP-M3/4W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-220

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

45V

Series

VTX

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Reverse Current Ir

60mA

Minimum Operating Temperature

-40°C

Maximum Forward Voltage Vf

600mV

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Maximum Operating Temperature

150°C

Height

15.32mm

Length

10.54mm

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, 30A to 80A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Features


Schottky Rectifiers, Vishay Semiconductor