Vishay 45 V 20 A Diode Schottky 2-Pin TO-220
- RS Stock No.:
- 762-0178
- Mfr. Part No.:
- VT2045BP-M3/4W
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.40
(exc. VAT)
£1.68
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 18 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.40 |
| 10 - 49 | £1.21 |
| 50 - 99 | £1.18 |
| 100 - 249 | £1.04 |
| 250 + | £0.98 |
*price indicative
- RS Stock No.:
- 762-0178
- Mfr. Part No.:
- VT2045BP-M3/4W
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-220 | |
| Maximum Continuous Forward Current If | 20A | |
| Peak Reverse Repetitive Voltage Vrrm | 45V | |
| Series | VTX | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 30mA | |
| Maximum Forward Voltage Vf | 630mV | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 15.32mm | |
| Length | 10.54mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-220 | ||
Maximum Continuous Forward Current If 20A | ||
Peak Reverse Repetitive Voltage Vrrm 45V | ||
Series VTX | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 30mA | ||
Maximum Forward Voltage Vf 630mV | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 15.32mm | ||
Length 10.54mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor
The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.
Features
Patented Trench Structure
Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters
High power density and low forward voltage
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 45 V 20 A Diode Schottky 2-Pin TO-220 VT2045BP-M3/4W
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F
- Vishay 45 V 10 A Diode Schottky 2-Pin TO-220F VFT1045BP-M3/4W
- Vishay 45 V 20 A Diode Schottky 3-Pin D2PAK
- Vishay 45 V 30 A Diode Schottky 2-Pin TO-220 VT3045BP-M3/4W
- Vishay 45 V 40 A Diode Schottky 2-Pin TO-220 VFT4045BP-M3/4W
