Vishay 45V 20A, Schottky Diode, 3-Pin D2PAK VBT2045BP-E3/8W

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
762-0171
Mfr. Part No.:
VBT2045BP-E3/8W
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

D2PAK (TO-263)

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

3

Maximum Forward Voltage Drop

630mV

Number of Elements per Chip

1

Diode Technology

Schottky

COO (Country of Origin):
CN

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over planar Schottky rectifiers. At operating voltages of 45V and above planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Schottky Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy