Vishay 1300 V 1 A Diode Fast Recovery 2-Pin DO-214AC BYG23T-M3/TR
- RS Stock No.:
- 762-0156
- Distrelec Article No.:
- 304-45-940
- Mfr. Part No.:
- BYG23T-M3/TR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
£9.45
(exc. VAT)
£11.35
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 150 unit(s) ready to ship
- Plus 650 unit(s) shipping from 04 June 2026
- Plus 3,600 unit(s) shipping from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | £0.189 | £9.45 |
| 250 - 450 | £0.132 | £6.60 |
| 500 - 1200 | £0.123 | £6.15 |
| 1250 - 2450 | £0.104 | £5.20 |
| 2500 + | £0.10 | £5.00 |
*price indicative
- RS Stock No.:
- 762-0156
- Distrelec Article No.:
- 304-45-940
- Mfr. Part No.:
- BYG23T-M3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1300V | |
| Diode Configuration | Single | |
| Series | BYG23T | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 50μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 18A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 1.65V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Length | 4.5mm | |
| Height | 2.29mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1300V | ||
Diode Configuration Single | ||
Series BYG23T | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 50μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 18A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 1.65V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Length 4.5mm | ||
Height 2.29mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 1A, Vishay Semiconductor
Vishay ultrafast recovery rectifiers have very fast reverse recovery times as low as 15ns and voltage levels as high as 1500V. Typical applications include very high frequency Switched Mode power supplies (SMPS), inverters, and freewheeling diodes.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1300 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC RS1K
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1F
- onsemi 100 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1B
- onsemi 300 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- onsemi 50 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1A
- STMicroelectronics 400 V 1 A Diode Fast Recovery 2-Pin DO-214AC STTH1R04A
