Vishay 600V 15A, Silicon Junction Diode, 2-Pin TO-220FP VS-ETX1506FP-M3
- RS Stock No.:
- 748-1178
- Mfr. Part No.:
- VS-ETX1506FP-M3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-1178
- Mfr. Part No.:
- VS-ETX1506FP-M3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | TO-220FP | |
| Maximum Continuous Forward Current | 15A | |
| Peak Reverse Repetitive Voltage | 600V | |
| Diode Configuration | Single | |
| Rectifier Type | Fast Recovery | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 3.4V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 45ns | |
| Peak Non-Repetitive Forward Surge Current | 120A | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type TO-220FP | ||
Maximum Continuous Forward Current 15A | ||
Peak Reverse Repetitive Voltage 600V | ||
Diode Configuration Single | ||
Rectifier Type Fast Recovery | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 3.4V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 45ns | ||
Peak Non-Repetitive Forward Surge Current 120A | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- CN
