Vishay 600V 15A, Silicon Junction Diode, 2-Pin TO-220FP VS-ETU1506FP-M3

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
748-1166
Mfr. Part No.:
VS-ETU1506FP-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220FP

Maximum Continuous Forward Current

15A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.9V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

87ns

Peak Non-Repetitive Forward Surge Current

160A

COO (Country of Origin):
CN