Vishay 600V 8A, Rectifier Diode, 2-Pin TO-220AC VS-ETX0806-M3

Unavailable
RS will no longer stock this product.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.448

(exc. VAT)

£0.538

(inc. VAT)

RS Stock No.:
748-1138
Mfr. Part No.:
VS-ETX0806-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

600V

Diode Configuration

Single

Rectifier Type

Recovery Rectifier

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

3.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

33ns

Peak Non-Repetitive Forward Surge Current

80A

COO (Country of Origin):
CN