Vishay 100 V 1 A Diode General Purpose 2-Pin SMP MSE1PB-M3/89A
- RS Stock No.:
- 748-1027
- Distrelec Article No.:
- 304-36-081
- Mfr. Part No.:
- MSE1PB-M3/89A
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 50 units)*
£2.55
(exc. VAT)
£3.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,550 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | £0.051 | £2.55 |
| 500 - 1200 | £0.031 | £1.55 |
| 1250 - 2450 | £0.03 | £1.50 |
| 2500 - 4950 | £0.03 | £1.50 |
| 5000 + | £0.03 | £1.50 |
*price indicative
- RS Stock No.:
- 748-1027
- Distrelec Article No.:
- 304-36-081
- Mfr. Part No.:
- MSE1PB-M3/89A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 20A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 50μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Peak Reverse Recovery Time trr | 780ns | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Height | 0.46mm | |
| Length | 2.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 20A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 50μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Peak Reverse Recovery Time trr 780ns | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Height 0.46mm | ||
Length 2.3mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1A up to 450V
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 1 A Diode General Purpose 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP MSS1P6-M3/89A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
