Vishay 800 V 1.5 A Diode General Purpose 2-Pin DO-214AA S2K-E3/52T
- RS Stock No.:
- 748-0992
- Mfr. Part No.:
- S2K-E3/52T
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 748-0992
- Mfr. Part No.:
- S2K-E3/52T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | S2A thru S2M | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 1.15V | |
| Peak Reverse Current Ir | 1A | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.57mm | |
| Height | 2.44mm | |
| Standards/Approvals | J-STD-002, J-STD-020, RoHS 2002/95/EC, WEEE 2002/96/EC, UL 94V-0, JESD 201, JESD22-B102 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series S2A thru S2M | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 1.15V | ||
Peak Reverse Current Ir 1A | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Length 4.57mm | ||
Height 2.44mm | ||
Standards/Approvals J-STD-002, J-STD-020, RoHS 2002/95/EC, WEEE 2002/96/EC, UL 94V-0, JESD 201, JESD22-B102 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
