Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC ES1C-E3/5AT
- RS Stock No.:
- 710-4607
- Mfr. Part No.:
- ES1C-E3/5AT
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£6.70
(exc. VAT)
£8.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 19,250 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.134 | £6.70 |
*price indicative
- RS Stock No.:
- 710-4607
- Mfr. Part No.:
- ES1C-E3/5AT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 150V | |
| Series | ES1C | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 5μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Forward Voltage Vf | 920mV | |
| Peak Reverse Recovery Time trr | 25ns | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 150V | ||
Series ES1C | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 5μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Forward Voltage Vf 920mV | ||
Peak Reverse Recovery Time trr 25ns | ||
Maximum Operating Temperature 150°C | ||
Height 2.09mm | ||
Length 4.5mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- Surface Mount Ultrafast Plastic Rectifier Datasheet
- ESD Control Selection Guide V1
- Application Note- Fundamentals for Power Correction
- Application Note- Fundamentals of Rectifiers
- Application Note- High Speed Data Line Protection
- Application Note- Pad Layouts Soldering Process
- Application Note- Physical Explanation
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- Superectifier Design Brings New Level of Reliability to Surface Mount Components
Vishay Silicon Junction Diode, ES1A, ES1B, ES1C, ES1D
FEATURES
• Low profile package
• Ideal for automated placement
• Glass passivated pellet chip junction
• Ultrafast recovery times for high efficiency
• Low forward voltage, low power losses
• High forward surge capability
• Meets MSL level 1, per J-STD-020, LF maximum Peak
of 260 °C
• AEC-Q101 qualified available
- Automotive ordering code: P/NHE3 or P/NHM3
TYPICAL APPLICATIONS
For use in high frequency rectification and freewheeling
application in switching mode converters and inverters for
consumer, computer, automotive and telecommunication.
MECHANICAL DATA
Case: SMA (DO-214AC)
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Base P/N-M3 - halogen-free, RoHS-compliant, commercial
grade
Base P/NHE3_X - RoHS-compliant and AEC-Q101 qualified
Base P/NHM3_X - halogen-free, RoHS-compliant, and
AEC-Q101 qualified
(_X denotes revision code e.g. A, B, .....)
Terminals: matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3, M3, HE3, and HM3 suffix meets JESD 201 class 2
whisker test
Polarity: color band denotes cathode end
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 150 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC ES1D-E3/5AT
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC ES1A-E3/5AT
- Vishay 100 V 1 A Diode Switching 2-Pin DO-214AC To ES1B-E3/5AT
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC S1M-E3/5AT
- Vishay 50 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-214AC
