Vishay 100 V 2 A Ultrafast Avalanche SMD Rectifier Avalanche 2-Pin DO-214AC BYG22B-E3/TR
- RS Stock No.:
- 710-4584
- Mfr. Part No.:
- BYG22B-E3/TR
- Brand:
- Vishay
Subtotal (1 pack of 20 units)*
£3.92
(exc. VAT)
£4.70
(inc. VAT)
FREE delivery for orders over £60.00
- Final 1,120 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.196 | £3.92 |
| 200 - 480 | £0.15 | £3.00 |
| 500 - 980 | £0.148 | £2.96 |
| 1000 - 1980 | £0.146 | £2.92 |
| 2000 + | £0.144 | £2.88 |
*price indicative
- RS Stock No.:
- 710-4584
- Mfr. Part No.:
- BYG22B-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Ultrafast Avalanche SMD Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | BYG22 | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.1V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 25ns | |
| Length | 4.5mm | |
| Standards/Approvals | AEC-Q101, JESD 201, JESD 22-B102, J-STD-020, RoHS, UL 94 V-0, J-STD-002 | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Ultrafast Avalanche SMD Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series BYG22 | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.1V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 25ns | ||
Length 4.5mm | ||
Standards/Approvals AEC-Q101, JESD 201, JESD 22-B102, J-STD-020, RoHS, UL 94 V-0, J-STD-002 | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 2 A Ultrafast Avalanche SMD Rectifier Avalanche 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- Vishay 200 V 2 A Diode Avalanche 2-Pin DO-214AC BYG22D-E3/TR
- Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC BYG10M-E3/TR
- Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC BYG20J-E3/TR
- DiodesZetex 100 V Rectifier & Schottky Diode Avalanche 2-Pin SMAF SBR2M100SAF-13
