Vishay 1 kV 1.5 A Diode Avalanche 2-Pin DO-214AC
- RS Stock No.:
- 710-4575P
- Mfr. Part No.:
- BYG10M-E3/TR
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 250 units (supplied on a reel)*
£28.50
(exc. VAT)
£34.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 21,500 unit(s), ready to ship
Units | Per unit |
|---|---|
| 250 - 600 | £0.114 |
| 625 - 1225 | £0.113 |
| 1250 - 2475 | £0.112 |
| 2500 + | £0.11 |
*price indicative
- RS Stock No.:
- 710-4575P
- Mfr. Part No.:
- BYG10M-E3/TR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | BYG10M | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.15V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 4μs | |
| Length | 4.5mm | |
| Height | 2.09mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series BYG10M | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.15V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 4μs | ||
Length 4.5mm | ||
Height 2.09mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
