Vishay 100 V 8 A Diode Schottky 3-Pin TO-277 V8P10-M3/86A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

£5.20

(exc. VAT)

£6.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,960 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45£1.04£5.20
50 - 245£0.934£4.67
250 - 495£0.886£4.43
500 - 1245£0.856£4.28
1250 +£0.83£4.15

*price indicative

Packaging Options:
RS Stock No.:
710-3923
Distrelec Article No.:
304-44-310
Mfr. Part No.:
V8P10-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

TO-277

Maximum Continuous Forward Current If

8A

Peak Reverse Repetitive Voltage Vrrm

100V

Diode Configuration

Single

Series

V8PX

Rectifier Type

Schottky

Pin Count

3

Peak Reverse Current Ir

70μA

Minimum Operating Temperature

-40°C

Peak Non-Repetitive Forward Surge Current Ifsm

150A

Maximum Forward Voltage Vf

680mV

Maximum Operating Temperature

150°C

Height

1.2mm

Standards/Approvals

No

Length

4.35mm

Automotive Standard

AEC-Q101

TMBS - Trench MOS Barrier Schottky Rectifiers, Up to 20A, Vishay Semiconductor


The Trench MOS Barrier Schottky (TMBS) Rectifier Series by Vishay contain a patented trench structure. TMBS rectifiers offer several advantages over Planar Schottky rectifiers. At operating voltages of 45V and above Planar Schottky rectifiers can lose their advantage of fast switching speeds and low forward drop to a significant degree. The patented TMBS structure addresses these issues by diminishing minority carrier injections to the drift region, therefore minimising stored charges and improving switching speeds.

Features


Patented Trench Structure

Improved efficiency in AC/DC Switched mode-power supplies and DC/DC converters

High power density and low forward voltage

Schottky Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy