Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC SSA24-E3/61T
- RS Stock No.:
- 710-3819
- Mfr. Part No.:
- SSA24-E3/61T
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£2.75
(exc. VAT)
£3.25
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 35,725 unit(s), ready to ship
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.11 | £2.75 |
*price indicative
- RS Stock No.:
- 710-3819
- Mfr. Part No.:
- SSA24-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SSA24 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 200μA | |
| Maximum Forward Voltage Vf | 0.49V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 60A | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SSA24 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 200μA | ||
Maximum Forward Voltage Vf 0.49V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 60A | ||
Maximum Operating Temperature 150°C | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 2A to 3A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconducto. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 2 A Diode Schottky 2-Pin DO-214AC B240A-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC B140-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC SS14-E3/61T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC B340A-E3/61T
- Vishay 40 V 1 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AC
- Vishay 40 V 1 A Rectifier & Schottky Diode Schottky 2-Pin DO-214AC SS14-M3/61T
