Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA SSC54-E3/57T
- RS Stock No.:
- 710-3812
- Mfr. Part No.:
- SSC54-E3/57T
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£2.74
(exc. VAT)
£3.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 50 unit(s) shipping from 20 April 2026
- Plus 30 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.274 | £2.74 |
| 100 - 490 | £0.225 | £2.25 |
| 500 - 990 | £0.207 | £2.07 |
| 1000 - 2490 | £0.205 | £2.05 |
| 2500 + | £0.202 | £2.02 |
*price indicative
- RS Stock No.:
- 710-3812
- Mfr. Part No.:
- SSC54-E3/57T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Diode Configuration | Single | |
| Series | SSC54 | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 500μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 175A | |
| Maximum Forward Voltage Vf | 0.49V | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 7.11mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Diode Configuration Single | ||
Series SSC54 | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 500μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 175A | ||
Maximum Forward Voltage Vf 0.49V | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 7.11mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 5 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA SL44-E3/57T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA SS34-E3/57T
- Vishay 40 V 3 A Diode Schottky 2-Pin DO-214AA
- Vishay 40 V 8 A Diode Schottky 2-Pin DO-214AA
- Vishay 20 V 3 A Diode Schottky 2-Pin DO-214AA SS32-E3/57T
- Vishay 20 V 8 A Diode Schottky 2-Pin DO-214AA SL42-E3/57T
- Vishay 50 V 3 A Diode Schottky 2-Pin DO-214AA S3A-E3/57T
