Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P4C-M3/86A
- RS Stock No.:
- 710-3799
- Mfr. Part No.:
- SS8P4C-M3/86A
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 710-3799
- Mfr. Part No.:
- SS8P4C-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | TO-277A | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 40V | |
| Series | eSMP | |
| Diode Configuration | Common Cathode | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 120A | |
| Peak Reverse Current Ir | 300μA | |
| Maximum Forward Voltage Vf | 0.58V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.2mm | |
| Length | 4.35mm | |
| Standards/Approvals | WEEE, UL 94 V-0, RoHS, IEC 61249-2-21 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type TO-277A | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 40V | ||
Series eSMP | ||
Diode Configuration Common Cathode | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 120A | ||
Peak Reverse Current Ir 300μA | ||
Maximum Forward Voltage Vf 0.58V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Height 1.2mm | ||
Length 4.35mm | ||
Standards/Approvals WEEE, UL 94 V-0, RoHS, IEC 61249-2-21 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 40 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS10P4C-M3/86A
- Vishay 40 V 10 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8P6C-M3/86A
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A SS8PH10-M3/86A
- Vishay 60 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 100 V 8 A Schottky Rectifier Schottky 3-Pin TO-277A
- Vishay 60 V 5 A Schottky Barrier Rectifier Schottky 3-Pin TO-277A SS5P6-M3/86A
