Vishay 100 V 5 A Diode Schottky 3-Pin TO-277 SS5P10-M3/86A
- RS Stock No.:
- 710-3759
- Mfr. Part No.:
- SS5P10-M3/86A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
£1.76
(exc. VAT)
£2.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 225 unit(s) ready to ship
- Plus 4,870 unit(s) shipping from 29 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.352 | £1.76 |
| 50 - 245 | £0.318 | £1.59 |
| 250 - 495 | £0.298 | £1.49 |
| 500 - 1245 | £0.288 | £1.44 |
| 1250 + | £0.282 | £1.41 |
*price indicative
- RS Stock No.:
- 710-3759
- Mfr. Part No.:
- SS5P10-M3/86A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-277 | |
| Maximum Continuous Forward Current If | 5A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Series | SS5P10 | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Maximum Forward Voltage Vf | 880mV | |
| Peak Reverse Current Ir | 15μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 150A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.35mm | |
| Standards/Approvals | No | |
| Height | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-277 | ||
Maximum Continuous Forward Current If 5A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Series SS5P10 | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Maximum Forward Voltage Vf 880mV | ||
Peak Reverse Current Ir 15μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 150A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 4.35mm | ||
Standards/Approvals No | ||
Height 1.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers 4A to 9A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277 SS5P9-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 V10P10-M3/86A
- Vishay 100 V 8 A Diode Schottky 3-Pin TO-277 V8P10-M3/86A
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277 V12P10-M3/86A
- Vishay 100 V 10 A Diode Schottky 3-Pin TO-277 SS10PH10-M3/86A
- Vishay 90 V 5 A Diode Schottky 3-Pin TO-277
- Vishay 100 V 12 A Diode Schottky 3-Pin TO-277
