Vishay 60 V 1 A Diode Schottky 2-Pin SMP SS1P6L-M3/84A
- RS Stock No.:
- 710-3705
- Mfr. Part No.:
- SS1P6L-M3/84A
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
£3.18
(exc. VAT)
£3.82
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3,420 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.159 | £3.18 |
| 200 - 980 | £0.143 | £2.86 |
| 1000 - 1980 | £0.135 | £2.70 |
| 2000 - 4980 | £0.13 | £2.60 |
| 5000 + | £0.127 | £2.54 |
*price indicative
- RS Stock No.:
- 710-3705
- Mfr. Part No.:
- SS1P6L-M3/84A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | SS1P6L | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 0.38V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 100μA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.15mm | |
| Length | 3.61mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series SS1P6L | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 0.38V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 100μA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Operating Temperature 150°C | ||
Height 1.15mm | ||
Length 3.61mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP
- Vishay 40 V 3 A Diode Schottky 2-Pin SMP SS3P4-M3/84A
- Vishay 30 V 1.5 A Diode Schottky 2-Pin SMP SS1P3L-M3/84A
- Vishay 40 V 2 A Diode Schottky 2-Pin SMP SS2P4-M3/84A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP SS2P3-M3/84A
- Vishay 50 V 3 A Diode Schottky 2-Pin SMP SS3P5-M3/84A
- Vishay 40 V 1.5 A Diode Schottky 2-Pin SMP SS1P4L-M3/84A
- Vishay 100 V 1 A Diode Switching 2-Pin SMP S1PB-M3/84A
