Vishay 30V 10A, Dual Schottky Diode, 3-Pin TO-277A SS10P3C-M3/86A

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
710-3651
Mfr. Part No.:
SS10P3C-M3/86A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

TO-277A

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

30V

Diode Configuration

Common Cathode

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

200A

COO (Country of Origin):
CN