Vishay 60 V 1 A Diode Schottky 2-Pin SMP MSS1P6-M3/89A

Subtotal (1 pack of 25 units)*

£0.975

(exc. VAT)

£1.175

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 125 unit(s) shipping from 18 May 2026
  • Plus 175 unit(s) shipping from 18 May 2026
  • Final 23,275 unit(s) shipping from 25 May 2026
Units
Per unit
Per Pack*
25 +£0.039£0.98

*price indicative

Packaging Options:
RS Stock No.:
710-3070
Mfr. Part No.:
MSS1P6-M3/89A
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

SMP

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

60V

Series

eSMP

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

25A

Peak Reverse Current Ir

150μA

Maximum Forward Voltage Vf

680mV

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Length

2.3mm

Height

0.73mm

Standards/Approvals

JESD 201 Class 2 whisker test, J-STD-020, RoHS, UL 94 V-0

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor


A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor


Related links