Vishay 30 V 1 A Diode Schottky 2-Pin SMP MSS1P3L-M3/89A
- RS Stock No.:
- 710-3061
- Distrelec Article No.:
- 304-44-187
- Mfr. Part No.:
- MSS1P3L-M3/89A
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£1.625
(exc. VAT)
£1.95
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 100 unit(s) ready to ship
- Plus 13,200 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.065 | £1.63 |
*price indicative
- RS Stock No.:
- 710-3061
- Distrelec Article No.:
- 304-44-187
- Mfr. Part No.:
- MSS1P3L-M3/89A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | SMP | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Forward Voltage Vf | 500mV | |
| Peak Reverse Current Ir | 250μA | |
| Maximum Operating Temperature | 150°C | |
| Height | 0.73mm | |
| Length | 2.3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type SMP | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25A | ||
Minimum Operating Temperature -55°C | ||
Maximum Forward Voltage Vf 500mV | ||
Peak Reverse Current Ir 250μA | ||
Maximum Operating Temperature 150°C | ||
Height 0.73mm | ||
Length 2.3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 30 V 1 A Diode Schottky 2-Pin SMP
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP MSS2P3-M3/89A
- Vishay 30 V 2 A Diode Schottky 2-Pin SMP
- Vishay 40 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P4-M3/89A
- Vishay 60 V 1 A Diode Schottky 2-Pin SMP MSS1P6-M3/89A
- Vishay 50 V 1 A Schottky Barrier Rectifier Schottky 2-Pin SMP MSS1P5-M3/89A
- Vishay 100 V 1 A Diode General Purpose 2-Pin SMP MSE1PB-M3/89A
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-219AD MSS1P3-M3/89A
