Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA ES2D-E3/5BT
- RS Stock No.:
- 710-2945
- Distrelec Article No.:
- 304-36-053
- Mfr. Part No.:
- ES2D-E3/5BT
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£3.675
(exc. VAT)
£4.40
(inc. VAT)
FREE delivery for orders over £60.00
- 100 left, ready to ship
- Final 3,975 unit(s) shipping from 29 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | £0.147 | £3.68 |
| 250 - 600 | £0.145 | £3.63 |
| 625 - 1225 | £0.144 | £3.60 |
| 1250 - 2475 | £0.142 | £3.55 |
| 2500 + | £0.14 | £3.50 |
*price indicative
- RS Stock No.:
- 710-2945
- Distrelec Article No.:
- 304-36-053
- Mfr. Part No.:
- ES2D-E3/5BT
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 200V | |
| Diode Configuration | Single | |
| Series | ES2A thru ES2D | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Maximum Forward Voltage Vf | 900mV | |
| Peak Reverse Current Ir | 10A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 30ns | |
| Height | 2.24mm | |
| Standards/Approvals | WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC, J-STD-020, J-STD-002, JESD22-B102, JESD 201 | |
| Length | 4.57mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 200V | ||
Diode Configuration Single | ||
Series ES2A thru ES2D | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Maximum Forward Voltage Vf 900mV | ||
Peak Reverse Current Ir 10A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 30ns | ||
Height 2.24mm | ||
Standards/Approvals WEEE 2002/96/EC, UL 94V-0, RoHS 2002/95/EC, J-STD-020, J-STD-002, JESD22-B102, JESD 201 | ||
Length 4.57mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 200 V 2 A Diode General Purpose 2-Pin DO-214AA
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA
- Vishay 200 V 2 A Diode Switching 2-Pin DO-214AA ES2D-E3/52T
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA S2M-E3/5BT
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-214AC US1D-E3/61T
- Vishay 200 V 1 A Diode General Purpose 2-Pin DO-204AL 1N4003-E3/54
