Vishay 200 V 6 A Diode Switching 2-Pin P600

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£64.40

(exc. VAT)

£77.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 240£0.644
250 - 490£0.549
500 - 990£0.51
1000 +£0.468

*price indicative

Packaging Options:
RS Stock No.:
708-8013P
Mfr. Part No.:
GI752-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

P600

Maximum Continuous Forward Current If

6A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

GI752

Rectifier Type

Switching

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

400A

Maximum Forward Voltage Vf

1.25V

Minimum Operating Temperature

-50°C

Peak Reverse Current Ir

5μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

2.5μs

Standards/Approvals

RoHS

Length

9.1mm

Height

9.1mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 2A to 10A


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy