Vishay 100 V 6 A Diode Switching 2-Pin P600 GI751-E3/54
- RS Stock No.:
- 708-8004
- Mfr. Part No.:
- GI751-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 10 units)*
£6.76
(exc. VAT)
£8.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 220 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 860 unit(s) shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 90 | £0.676 | £6.76 |
| 100 - 240 | £0.642 | £6.42 |
| 250 - 490 | £0.548 | £5.48 |
| 500 - 990 | £0.521 | £5.21 |
| 1000 + | £0.466 | £4.66 |
*price indicative
- RS Stock No.:
- 708-8004
- Mfr. Part No.:
- GI751-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | P600 | |
| Maximum Continuous Forward Current If | 6A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Single | |
| Series | GI751 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 400A | |
| Peak Reverse Recovery Time trr | 2.5μs | |
| Maximum Operating Temperature | 150°C | |
| Height | 9.1mm | |
| Standards/Approvals | RoHS | |
| Length | 9.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type P600 | ||
Maximum Continuous Forward Current If 6A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Single | ||
Series GI751 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 400A | ||
Peak Reverse Recovery Time trr 2.5μs | ||
Maximum Operating Temperature 150°C | ||
Height 9.1mm | ||
Standards/Approvals RoHS | ||
Length 9.1mm | ||
Automotive Standard AEC-Q101 | ||
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 6 A Diode Switching 2-Pin P600
- Vishay 100 V 6 A Diode Switching 2-Pin P600 P600B-E3/54
- Vishay 200 V 6 A Diode Switching 2-Pin P600
- Vishay 400 V 6 A Diode Switching 2-Pin P600
- Vishay 600 V 6 A Diode Switching 2-Pin P600
- Vishay 50 V 6 A Diode Switching 2-Pin P600
- Vishay 800 V 6 A Diode Switching 2-Pin P600
- Vishay 200 V 6 A Diode Switching 2-Pin P600 GI752-E3/54
