Vishay 1000V 1A, Silicon Junction Diode, 2-Pin DO-204AL 1N4007GP-E3/54
- RS Stock No.:
- 708-7984
- Mfr. Part No.:
- 1N4007GP-E3/54
- Brand:
- Vishay
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£15.40
(exc. VAT)
£18.48
(inc. VAT)
- RS Stock No.:
- 708-7984
- Mfr. Part No.:
- 1N4007GP-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Through Hole | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current | 1A | |
| Peak Reverse Repetitive Voltage | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Diode Type | Silicon Junction | |
| Pin Count | 2 | |
| Maximum Forward Voltage Drop | 1.1V | |
| Number of Elements per Chip | 1 | |
| Diode Technology | Silicon Junction | |
| Peak Reverse Recovery Time | 2µs | |
| Peak Non-Repetitive Forward Surge Current | 30A | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Through Hole | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current 1A | ||
Peak Reverse Repetitive Voltage 1000V | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Diode Type Silicon Junction | ||
Pin Count 2 | ||
Maximum Forward Voltage Drop 1.1V | ||
Number of Elements per Chip 1 | ||
Diode Technology Silicon Junction | ||
Peak Reverse Recovery Time 2µs | ||
Peak Non-Repetitive Forward Surge Current 30A | ||
- COO (Country of Origin):
- CN
