Vishay 1500 V 2 A Diode Switching 2-Pin SOD-57 BY448TAP
- RS Stock No.:
- 708-7950
- Mfr. Part No.:
- BY448TAP
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 708-7950
- Mfr. Part No.:
- BY448TAP
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | SOD-57 | |
| Maximum Continuous Forward Current If | 2A | |
| Peak Reverse Repetitive Voltage Vrrm | 1500V | |
| Diode Configuration | Single | |
| Series | BY448 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Current Ir | 3μA | |
| Maximum Forward Voltage Vf | 1.6V | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Recovery Time trr | 20μs | |
| Maximum Operating Temperature | 140°C | |
| Standards/Approvals | No | |
| Length | 4.2mm | |
| Height | 3.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type SOD-57 | ||
Maximum Continuous Forward Current If 2A | ||
Peak Reverse Repetitive Voltage Vrrm 1500V | ||
Diode Configuration Single | ||
Series BY448 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Current Ir 3μA | ||
Maximum Forward Voltage Vf 1.6V | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Recovery Time trr 20μs | ||
Maximum Operating Temperature 140°C | ||
Standards/Approvals No | ||
Length 4.2mm | ||
Height 3.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- HU
Standard Recovery Rectifiers, 2A to 10A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1500 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57
- Vishay 1500 V 2 A Rectifier General Purpose 2-Pin SOD-57 BY448GP-E3/54
- Vishay 1 kV 2 A Diode Switching 2-Pin SOD-57
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57 BYV26E-TAP
- Vishay 1 kV 1 A Diode Switching 2-Pin SOD-57
- Vishay 100 V 2 A Diode Switching 2-Pin SOD-57
- Vishay 200 V 2 A Diode Switching 2-Pin SOD-57
