Vishay 200 V 30 A Diode Recovery 3-Pin TO-247AC VS-MUR3020WT-N3

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
708-4976
Mfr. Part No.:
VS-MUR3020WT-N3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Through Hole

Package Type

TO-247AC

Maximum Continuous Forward Current If

30A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Common Cathode

Rectifier Type

Recovery

Pin Count

3

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Peak Non-Repetitive Forward Surge Current Ifsm

200A

Peak Reverse Recovery Time trr

35ns

Maximum Operating Temperature

175°C

Length

15.87mm

Height

20.7mm

Width

5.31mm

FRED Pt® Ultrafast Recovery Rectifiers, over 10A


Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy