Vishay 300 V 30 A Diode Switching 3-Pin TO-247 VS-30CPH03-N3
- RS Stock No.:
- 708-4386
- Mfr. Part No.:
- VS-30CPH03-N3
- Brand:
- Vishay
Subtotal (1 pack of 5 units)*
£21.70
(exc. VAT)
£26.05
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £4.34 | £21.70 |
*price indicative
- RS Stock No.:
- 708-4386
- Mfr. Part No.:
- VS-30CPH03-N3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247 | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 300V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Reverse Current Ir | 40μA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Forward Voltage Vf | 1.25V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 140A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 40ns | |
| Length | 15.87mm | |
| Height | 20.7mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Through Hole | ||
Package Type TO-247 | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 300V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Reverse Current Ir 40μA | ||
Minimum Operating Temperature -65°C | ||
Maximum Forward Voltage Vf 1.25V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 140A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 40ns | ||
Length 15.87mm | ||
Height 20.7mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
FRED Pt® Ultrafast Recovery Rectifiers, over 10A
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 300 V 30 A Diode Switching 3-Pin TO-247
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247 VS-60CPH03-N3
- Vishay 300 V 60 A Diode Switching 3-Pin TO-247
- Vishay 600 V 30 A Diode Switching 3-Pin TO-247 VS-HFA30PA60C-N3
- Vishay 400 V 60 A Diode Switching 3-Pin TO-247 VS-60APU04-N3
- Vishay 600 V 60 A Diode Switching 3-Pin TO-247 VS-APU6006-N3
- Vishay 200 V 60 A Diode Switching 3-Pin TO-247 VS-60APU02-N3
- Vishay 600 V 30 A Diode Switching 2-Pin TO-247 VS-EPH3006-N3
