Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ060-M3/5BT
- RS Stock No.:
- 708-2743
- Distrelec Article No.:
- 304-44-316
- Mfr. Part No.:
- VS-10BQ060-M3/5BT
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)*
£2.32
(exc. VAT)
£2.78
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 420 left, ready to ship
- Plus 120 left, ready to ship from another location
- Final 11,860 unit(s) shipping from 01 June 2026
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 180 | £0.116 | £2.32 |
| 200 - 980 | £0.087 | £1.74 |
| 1000 - 1980 | £0.083 | £1.66 |
| 2000 - 4980 | £0.082 | £1.64 |
| 5000 + | £0.081 | £1.62 |
*price indicative
- RS Stock No.:
- 708-2743
- Distrelec Article No.:
- 304-44-316
- Mfr. Part No.:
- VS-10BQ060-M3/5BT
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Schottky Rectifier | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | Q | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 0.1mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 700A | |
| Maximum Forward Voltage Vf | 0.6V | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.7mm | |
| Standards/Approvals | RoHS 2002/95/EC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Schottky Rectifier | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series Q | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Reverse Current Ir 0.1mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 700A | ||
Maximum Forward Voltage Vf 0.6V | ||
Maximum Operating Temperature 150°C | ||
Length 4.7mm | ||
Standards/Approvals RoHS 2002/95/EC | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers, 1A to 1.5A, Vishay Semiconductor
A range of Schottky Rectifiers from Vishay Semiconductor. These diodes exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely short and they are suitable for applications requiring fast switching and low power loss.
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 60 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-10BQ100-M3/5BT
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA VS-20BQ030-M3/5BT
- Vishay 100 V 1 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 2 A Schottky Rectifier Schottky 2-Pin DO-214AA
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-MBRS130L-M3/5BT
- Vishay 15 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ015-M3/5BT
- Vishay 30 V 1 A Diode Schottky 2-Pin DO-214AA VS-10BQ030-M3/5BT
