Vishay 2000 V 600 A Standard Recovery Diode Recovery 2-Pin B-8 VS-SD600N20PC
- RS Stock No.:
- 708-2728
- Mfr. Part No.:
- VS-SD600N20PC
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 708-2728
- Mfr. Part No.:
- VS-SD600N20PC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Screw | |
| Product Type | Standard Recovery Diode | |
| Package Type | B-8 | |
| Maximum Continuous Forward Current If | 600A | |
| Peak Reverse Repetitive Voltage Vrrm | 2000V | |
| Diode Configuration | Stud Cathode | |
| Series | SD600N/R | |
| Rectifier Type | Recovery | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.13V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 13600A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 35mA | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RoHS | |
| Length | 51.93mm | |
| Height | 107.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Screw | ||
Product Type Standard Recovery Diode | ||
Package Type B-8 | ||
Maximum Continuous Forward Current If 600A | ||
Peak Reverse Repetitive Voltage Vrrm 2000V | ||
Diode Configuration Stud Cathode | ||
Series SD600N/R | ||
Rectifier Type Recovery | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.13V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 13600A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 35mA | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RoHS | ||
Length 51.93mm | ||
Height 107.5mm | ||
Automotive Standard No | ||
- Diode Standard Recovery 2KV 600A
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
- COO (Country of Origin):
- IN
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 2000 V 600 A Standard Recovery Diode Recovery 2-Pin B-8
- Vishay 2000 V 320 A Diode Recovery 2-Pin MAGN-A-PAK VS-VSKE320-20PBF
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5
- Vishay 400 V 70 A Standard Recovery Diode Recovery 2-Pin DO-5 VS-70HFLR40S02
- Vishay 400 V 300 A Standard Recovery Diode Recovery 2-Pin DO-9 VS-300U40A
- Vishay 400 V 300 A Standard Recovery Diode Recovery 2-Pin DO-9
- Vishay 2400 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB VS-SD400N24PC
- Vishay 2400 V 480 A Standard Recovery Diode Recovery 2-Pin DO-205AB
