Vishay 800 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/08
- RS Stock No.:
- 700-5005
- Mfr. Part No.:
- VS-VSKD91/08
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£30.34
(exc. VAT)
£36.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 12 unit(s) ready to ship
- Plus 10 unit(s) shipping from 02 July 2026
- Plus 10 unit(s) shipping from 13 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £30.34 |
| 2 - 4 | £29.43 |
| 5 - 9 | £28.22 |
| 10 - 24 | £26.70 |
| 25 + | £25.18 |
*price indicative
- RS Stock No.:
- 700-5005
- Mfr. Part No.:
- VS-VSKD91/08
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Panel | |
| Package Type | TO-240 | |
| Maximum Continuous Forward Current If | 100A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Series | |
| Series | VS-VSKD91 | |
| Rectifier Type | Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Forward Voltage Vf | 1.55V | |
| Peak Reverse Current Ir | 10mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2.1kA | |
| Maximum Operating Temperature | 150°C | |
| Length | 92mm | |
| Height | 35mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Panel | ||
Package Type TO-240 | ||
Maximum Continuous Forward Current If 100A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Series | ||
Series VS-VSKD91 | ||
Rectifier Type Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Forward Voltage Vf 1.55V | ||
Peak Reverse Current Ir 10mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2.1kA | ||
Maximum Operating Temperature 150°C | ||
Length 92mm | ||
Height 35mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- VSK.91.. Series Power Modules Standard Diodes, 100 A Data Sheet
- ESD Control Selection Guide V1
- Application Note- Design Guidelines for Schottky Rectifiers
- Application Note- Fundamentals of Rectifiers
- Application Note- Rectifiers for Power Factor Correction
- Application Note- Physical Explanation
- Diodes Group Body Marking
- Application Note- High Speed Data Line Protection
- Packaging Information
- Pad Layouts/Soldering Process
- Application Note- Power Factor Correction with Ultrafast Diodes
- Application Note- SUPERECTIFIER® Design Brings New Level of Reliability to Surface Mount Components
Standard Recovery Rectifiers, over 40A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 1200 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/04
- Vishay 1200 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKD91/12
- Vishay 1600 V 100 A Diode Recovery 7-Pin TO-240
- Vishay 1600 V 100 A Diode Recovery 7-Pin TO-240 VS-VSKD91/16
- Vishay 400 V 100 A Diode Recovery 3-Pin TO-240 VS-VSKC91/04
