Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB BYM11-1000-E3/96
- RS Stock No.:
- 700-3930
- Distrelec Article No.:
- 304-44-027
- Mfr. Part No.:
- BYM11-1000-E3/96
- Brand:
- Vishay
Subtotal (1 pack of 25 units)*
£1.90
(exc. VAT)
£2.275
(inc. VAT)
FREE delivery for orders over £60.00
- 36,800 unit(s) shipping from 22 June 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £0.076 | £1.90 |
*price indicative
- RS Stock No.:
- 700-3930
- Distrelec Article No.:
- 304-44-027
- Mfr. Part No.:
- BYM11-1000-E3/96
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | DO-213AB | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | General Purpose | |
| Pin Count | 2 | |
| Maximum Forward Voltage Vf | 1.3V | |
| Minimum Operating Temperature | -65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Maximum Operating Temperature | 175°C | |
| Peak Reverse Recovery Time trr | 500ns | |
| Standards/Approvals | UL 94 V-0, WEEE 2002/96/EC, JESD 201, JESD 22-B102, J-STD-002, J-STD-020, MIL-S-19500, RoHS Directive 2002/95/EC | |
| Length | 5.2mm | |
| Height | 2.67mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type DO-213AB | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Diode Configuration Single | ||
Rectifier Type General Purpose | ||
Pin Count 2 | ||
Maximum Forward Voltage Vf 1.3V | ||
Minimum Operating Temperature -65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Maximum Operating Temperature 175°C | ||
Peak Reverse Recovery Time trr 500ns | ||
Standards/Approvals UL 94 V-0, WEEE 2002/96/EC, JESD 201, JESD 22-B102, J-STD-002, J-STD-020, MIL-S-19500, RoHS Directive 2002/95/EC | ||
Length 5.2mm | ||
Height 2.67mm | ||
Automotive Standard AEC-Q101 | ||
Fast Recovery Rectifiers 1A, Vishay Semiconductor
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1000 V 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB BYM10-1000-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM12-400-E3/96
- Vishay 400 V 1 A Diode General Purpose 2-Pin DO-213AB BYM10-400-E3/96
- Vishay 1600 V 1 A Diode General Purpose 2-Pin DO-213AB GL41Y-E3/96
- Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96
- Vishay 100 V 1 A Diode General Purpose 2-Pin DO-213AB GL41B-E3/96
