Vishay 600 V 1.5 A Diode Avalanche 2-Pin DO-214AC
- RS Stock No.:
- 700-3895P
- Mfr. Part No.:
- BYG20J-E3/TR
- Brand:
- Vishay
Subtotal 250 units (supplied on a reel)*
£26.00
(exc. VAT)
£31.25
(inc. VAT)
FREE delivery for orders over £60.00
- Final 34,825 unit(s), ready to ship
Units | Per unit |
|---|---|
| 250 - 600 | £0.104 |
| 625 - 1225 | £0.103 |
| 1250 - 2475 | £0.102 |
| 2500 + | £0.10 |
*price indicative
- RS Stock No.:
- 700-3895P
- Mfr. Part No.:
- BYG20J-E3/TR
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Series | BYG20 | |
| Diode Configuration | Single | |
| Rectifier Type | Avalanche | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 1μA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Reverse Recovery Time trr | 75ns | |
| Maximum Operating Temperature | 150°C | |
| Length | 4.5mm | |
| Standards/Approvals | UL 94 V-0, RoHS, J-STD-020, JESD 201 | |
| Height | 2.09mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Series BYG20 | ||
Diode Configuration Single | ||
Rectifier Type Avalanche | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 1μA | ||
Maximum Forward Voltage Vf 1.4V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Reverse Recovery Time trr 75ns | ||
Maximum Operating Temperature 150°C | ||
Length 4.5mm | ||
Standards/Approvals UL 94 V-0, RoHS, J-STD-020, JESD 201 | ||
Height 2.09mm | ||
Automotive Standard AEC-Q101 | ||
