Vishay 200V 1.5A, Silicon Junction Diode, 2-Pin DO-214AC BYG10D-E3/TR

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-3873
Mfr. Part No.:
BYG10D-E3/TR
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AC (SMA)

Maximum Continuous Forward Current

1.5A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.15V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4µs

Peak Non-Repetitive Forward Surge Current

30A