Vishay 1200V 8A, Silicon Junction Diode, 3-Pin DPAK VS-8EWS12STRL-M3

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
700-3788
Mfr. Part No.:
VS-8EWS12STRL-M3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DPAK (TO-252)

Maximum Continuous Forward Current

8A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Non-Repetitive Forward Surge Current

200A