Vishay 100 V 400 A Diode Schottky 3-Pin TO-244 VS-403CNQ100PBF
- RS Stock No.:
- 700-3722
- Distrelec Article No.:
- 304-01-385
- Mfr. Part No.:
- VS-403CNQ100PBF
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£45.14
(exc. VAT)
£54.17
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 21 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
- Plus 65 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | £45.14 |
| 2 - 4 | £44.58 |
| 5 - 9 | £44.04 |
| 10 - 24 | £43.51 |
| 25 + | £42.99 |
*price indicative
- RS Stock No.:
- 700-3722
- Distrelec Article No.:
- 304-01-385
- Mfr. Part No.:
- VS-403CNQ100PBF
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | TO-244 | |
| Maximum Continuous Forward Current If | 400A | |
| Peak Reverse Repetitive Voltage Vrrm | 100V | |
| Diode Configuration | Common Cathode | |
| Series | VSX | |
| Rectifier Type | Schottky | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 25.5kA | |
| Maximum Forward Voltage Vf | 690mV | |
| Minimum Operating Temperature | -55°C | |
| Peak Reverse Current Ir | 6mA | |
| Maximum Operating Temperature | 175°C | |
| Length | 93mm | |
| Standards/Approvals | No | |
| Height | 17.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type TO-244 | ||
Maximum Continuous Forward Current If 400A | ||
Peak Reverse Repetitive Voltage Vrrm 100V | ||
Diode Configuration Common Cathode | ||
Series VSX | ||
Rectifier Type Schottky | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 25.5kA | ||
Maximum Forward Voltage Vf 690mV | ||
Minimum Operating Temperature -55°C | ||
Peak Reverse Current Ir 6mA | ||
Maximum Operating Temperature 175°C | ||
Length 93mm | ||
Standards/Approvals No | ||
Height 17.5mm | ||
Automotive Standard No | ||
High Performance Schottky Rectifiers 50A to 400A, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
Low forward voltage drop
Low thermal resistance
Schottky Rectifiers, Vishay Semiconductor
Related links
- Vishay 100 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244
- Vishay 150 V 400 A Diode Schottky 3-Pin TO-244 VS-409CNQ150PBF
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-400CNQ045PBF
- Vishay 45 V 400 A Diode Schottky 3-Pin TO-244 VS-401CNQ045PBF
- Vishay 100 V 200 A Diode Schottky 3-Pin TO-244
- Vishay 100 V 300 A Diode Schottky 3-Pin TO-244
