Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL 1N5399-E3/54
- RS Stock No.:
- 700-3696
- Mfr. Part No.:
- 1N5399-E3/54
- Brand:
- Vishay
Bulk discount available
Subtotal (1 pack of 100 units)*
£7.20
(exc. VAT)
£8.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,100 unit(s) ready to ship
- Plus 1,000 unit(s) ready to ship from another location
- Plus 2,700 unit(s) shipping from 26 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | £0.072 | £7.20 |
| 1000 - 2400 | £0.07 | £7.00 |
| 2500 - 4900 | £0.069 | £6.90 |
| 5000 - 9900 | £0.069 | £6.90 |
| 10000 + | £0.068 | £6.80 |
*price indicative
- RS Stock No.:
- 700-3696
- Mfr. Part No.:
- 1N5399-E3/54
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Through Hole | |
| Product Type | Diode | |
| Package Type | DO-204AL | |
| Maximum Continuous Forward Current If | 1.5A | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Diode Configuration | Single | |
| Series | 1N5399 | |
| Rectifier Type | Switching | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 50A | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.4V | |
| Minimum Operating Temperature | -50°C | |
| Peak Reverse Recovery Time trr | 2μs | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Length | 5.2mm | |
| Height | 2.7mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Through Hole | ||
Product Type Diode | ||
Package Type DO-204AL | ||
Maximum Continuous Forward Current If 1.5A | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Diode Configuration Single | ||
Series 1N5399 | ||
Rectifier Type Switching | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 50A | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.4V | ||
Minimum Operating Temperature -50°C | ||
Peak Reverse Recovery Time trr 2μs | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Length 5.2mm | ||
Height 2.7mm | ||
Automotive Standard No | ||
Standard Recovery Rectifiers, 1.5A
Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.
Low profile with height of 1mm
Avalanche Rectifier
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL
- Vishay 1 kV 1 A Diode Switching 2-Pin DO-204AL 1N4948GP-E3/54
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG23M-E3/TR
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AA S2M-E3/5BT
- Vishay 1 kV 1.5 A Diode Switching 2-Pin DO-214AC BYG21M-E3/TR
