Vishay 200 V 2 A Diode Fast Recovery 2-Pin DO-15

Bulk discount available
View bulk pricing options

Subtotal 100 units (supplied on a continuous strip)*

£18.20

(exc. VAT)

£21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,610 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
100 - 490£0.182
500 - 990£0.156
1000 - 2490£0.154
2500 +£0.152

*price indicative

Packaging Options:
RS Stock No.:
700-1319P
Mfr. Part No.:
UG2D-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Through Hole

Product Type

Diode

Package Type

DO-15

Maximum Continuous Forward Current If

2A

Peak Reverse Repetitive Voltage Vrrm

200V

Diode Configuration

Single

Series

UG2D

Rectifier Type

Fast Recovery

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

80A

Peak Reverse Current Ir

5μA

Minimum Operating Temperature

-55°C

Maximum Forward Voltage Vf

950mV

Peak Reverse Recovery Time trr

15ns

Maximum Operating Temperature

150°C

Length

7.6mm

Standards/Approvals

RoHS

Height

3.6mm

Automotive Standard

No

Ultrafast Recovery Rectifiers 2A to 5A, Vishay Semiconductor


Features

• Glass passivated chip junction,

• Ultrafast reverse recovery time,

• Low forward voltage drop,

• Low switching losses, high efficiency,

• High forward surge capability,

• Solder dip 275 °C max. 10 s, per JESD 22-B106,

Typical Applications

For use in high frequency rectification and freewheeling application in switching mode converters and inverters for consumer, computer and telecommunication.

Mechanical Data

Case: DO-201AD Moulding compound meets UL 94 V-0 flammability rating Base P/N-E3 - RoHS-compliant, commercial grade

Terminals: Matte tin-plated leads, solderable per J-STD-002 and JESD 22-B102 E3 suffix meets JESD 201 class 1A whisker test.

Polarity: Colour band denotes cathode end.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy