Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1K-E3/61T
- RS Stock No.:
- 700-1312
- Mfr. Part No.:
- US1K-E3/61T
- Brand:
- Vishay
Subtotal (1 pack of 50 units)*
£6.15
(exc. VAT)
£7.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1,700 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.123 | £6.15 |
*price indicative
- RS Stock No.:
- 700-1312
- Mfr. Part No.:
- US1K-E3/61T
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Diode | |
| Mount Type | Surface | |
| Package Type | DO-214AC | |
| Maximum Continuous Forward Current If | 1A | |
| Peak Reverse Repetitive Voltage Vrrm | 800V | |
| Diode Configuration | Single | |
| Series | US1X | |
| Rectifier Type | Fast Recovery | |
| Pin Count | 2 | |
| Peak Reverse Current Ir | 10μA | |
| Maximum Forward Voltage Vf | 1.7V | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 75ns | |
| Standards/Approvals | No | |
| Height | 2.09mm | |
| Length | 4.5mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Diode | ||
Mount Type Surface | ||
Package Type DO-214AC | ||
Maximum Continuous Forward Current If 1A | ||
Peak Reverse Repetitive Voltage Vrrm 800V | ||
Diode Configuration Single | ||
Series US1X | ||
Rectifier Type Fast Recovery | ||
Pin Count 2 | ||
Peak Reverse Current Ir 10μA | ||
Maximum Forward Voltage Vf 1.7V | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 75ns | ||
Standards/Approvals No | ||
Height 2.09mm | ||
Length 4.5mm | ||
Automotive Standard AEC-Q101 | ||
Vishay US1A-US1M SMD Ultrafast Efficient Rectifiers
From Vishay, the US1A and US1M series are ultrafast surface mount rectifier diodes. Featuring a small, low profile package, these rectifiers can be used by automatic pick and place machines.
Features and Benefits
• US1A and US1M rectifiers feature matte tin plated leads (solderable per J-STD-002 and JESD 22 B-102 depending on model).
• A coloured band indicates the cathode end.
• These rectifiers are constructed with a glass passivated pallet chip junction that can enhance reverse voltage resistance and decrease the risk of leakage.
• These rectifier diodes are efficient with ultra fast reverse recovery time and low switching losses.
• US1A and US1M rectifiers meet MSL 1 (Moisture Sensitivity Level 1), which means the package is robust and not sensitive to moisture during reflow.
• Capable of managing high forward surges.
Applications
These rectifiers are suited to freewheeling and high frequency applications. They can be used for switching mode inverters and converters in computers, telecommunications and consumer products.
With an AEC-Q101 qualification these rectifiers are also suitable for use in automotive applications.
Diodes and Rectifiers, Vishay Semiconductor
Related links
- Vishay 800 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC US1J-E3/61T
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC ES1D-E3/61T
- Vishay 600 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 200 V 1 A Diode Fast Recovery 2-Pin DO-214AC
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB
- Vishay 800 V 70 A Diode Fast Recovery 2-Pin DO-203AB VS-70HFL80S05
- Vishay 800 V 20 A Diode Fast Recovery 2-Pin TO-220
