Vishay 100 V 1 A Diode Schottky 2-Pin DO-214AC S1B-E3/61T

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

£11.80

(exc. VAT)

£14.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,100 unit(s) shipping from 01 June 2026
  • Plus 6,900 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 900£0.118£11.80
1000 - 2400£0.088£8.80
2500 - 4900£0.086£8.60
5000 - 9900£0.083£8.30
10000 +£0.081£8.10

*price indicative

Packaging Options:
RS Stock No.:
700-1233
Distrelec Article No.:
304-36-142
Mfr. Part No.:
S1B-E3/61T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

100V

Series

S1B

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Forward Voltage Vf

1.1V

Minimum Operating Temperature

-55°C

Peak Reverse Current Ir

50μA

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8μs

Length

4.5mm

Standards/Approvals

No

Height

2.29mm

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy