Vishay 50 V 1 A Diode Schottky 2-Pin DO-214AC

Bulk discount available
View bulk pricing options

Subtotal 1000 units (supplied on a reel)*

£33.00

(exc. VAT)

£40.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1000 - 2400£0.033
2500 - 4900£0.032
5000 - 9900£0.032
10000 +£0.032

*price indicative

Packaging Options:
RS Stock No.:
700-1221P
Mfr. Part No.:
S1A-E3/5AT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-214AC

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

50V

Diode Configuration

Single

Rectifier Type

Schottky

Pin Count

2

Maximum Forward Voltage Vf

1.1V

Peak Reverse Current Ir

50μA

Minimum Operating Temperature

-55°C

Peak Non-Repetitive Forward Surge Current Ifsm

40A

Maximum Operating Temperature

150°C

Peak Reverse Recovery Time trr

1.8μs

Height

2.29mm

Length

4.5mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1A up to 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy