Vishay 1 kV 1 A Diode General Purpose 2-Pin DO-213AB GL41M-E3/96

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

£6.90

(exc. VAT)

£8.275

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 850 unit(s) ready to ship
  • Plus 400 unit(s) ready to ship from another location
  • Plus 20,200 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 225£0.276£6.90
250 - 600£0.19£4.75
625 - 1225£0.152£3.80
1250 - 2475£0.124£3.10
2500 +£0.117£2.93

*price indicative

Packaging Options:
RS Stock No.:
700-1176
Distrelec Article No.:
304-44-146
Mfr. Part No.:
GL41M-E3/96
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Mount Type

Surface

Product Type

Diode

Package Type

DO-213AB

Maximum Continuous Forward Current If

1A

Peak Reverse Repetitive Voltage Vrrm

1kV

Series

GL41x

Diode Configuration

Single

Rectifier Type

General Purpose

Pin Count

2

Maximum Forward Voltage Vf

1.2V

Peak Non-Repetitive Forward Surge Current Ifsm

30A

Minimum Operating Temperature

-65°C

Peak Reverse Current Ir

10μA

Maximum Operating Temperature

175°C

Length

5.2mm

Height

2.67mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Standard Recovery Rectifiers, 1A over 450V


Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy